




9775031360R | |
|---|---|
DigiKey Part Number | 732-10911-2-ND - Tape & Reel (TR) 732-10911-1-ND - Cut Tape (CT) 732-10911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9775031360R |
Description | ROUND STANDOFF M3 STEEL 1MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3 Steel 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9775031360R Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.236" (5.99mm) |
Series | Between Board Height 0.039" (1.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Length - Overall 0.162" (4.11mm) |
Part Status Active | Features Surface Mount |
Type | Material |
Threaded/Unthreaded Threaded | Plating Tin |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,11000 Kč | 22,11 Kč |
| 10 | 20,54300 Kč | 205,43 Kč |
| 50 | 19,08280 Kč | 954,14 Kč |
| 100 | 16,89300 Kč | 1 689,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 16,04831 Kč | 11 233,82 Kč |
| 1 400 | 13,92834 Kč | 19 499,68 Kč |
| Unit Price without VAT: | 22,11000 Kč |
|---|---|
| Unit Price with VAT: | 26,75310 Kč |






