


9774100951R | |
|---|---|
DigiKey Part Number | 732-7118-2-ND - Tape & Reel (TR) 732-7118-1-ND - Cut Tape (CT) 732-7118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9774100951R |
Description | ROUND SPACER STEEL 10MM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9774100951R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.107" (2.72mm) | |
Diameter - Outside | 0.201" (5.10mm) | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.449" (11.40mm) | |
Features | Surface Mount | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,26000 Kč | 21,26 Kč |
| 10 | 20,60800 Kč | 206,08 Kč |
| 50 | 17,85040 Kč | 892,52 Kč |
| 100 | 16,58740 Kč | 1 658,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 14,92867 Kč | 4 478,60 Kč |
| 600 | 11,99218 Kč | 7 195,31 Kč |
| Unit Price without VAT: | 21,26000 Kč |
|---|---|
| Unit Price with VAT: | 25,72460 Kč |




