
9774080982R | |
|---|---|
DigiKey Part Number | 732-9774080982RTR-ND - Tape & Reel (TR) 732-9774080982RCT-ND - Cut Tape (CT) 732-9774080982RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9774080982R |
Description | ROUND SPACER STEEL 8MM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9774080982R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Swage | |
Screw, Thread Size | - | |
Diameter - Inside | 0.177" (4.50mm) | |
Diameter - Outside | 0.323" (8.20mm) | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.370" (9.40mm) | |
Features | - | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,49000 Kč | 37,49 Kč |
| 10 | 35,61900 Kč | 356,19 Kč |
| 50 | 33,11980 Kč | 1 655,99 Kč |
| 100 | 30,62010 Kč | 3 062,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 27,55810 Kč | 11 023,24 Kč |
| 800 | 24,18363 Kč | 19 346,90 Kč |
| 1 200 | 21,93399 Kč | 26 320,79 Kč |
| Unit Price without VAT: | 37,49000 Kč |
|---|---|
| Unit Price with VAT: | 45,36290 Kč |










