Round Spacer Unthreaded Steel 0.276" (7.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded Steel 0.276" (7.00mm)
97740xx943R_View2
9774070960R
9774070960R

9774070960R

DigiKey Part Number
732-7109-2-ND - Tape & Reel (TR)
732-7109-1-ND - Cut Tape (CT)
732-7109-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9774070960R
Description
ROUND SPACER STEEL 7MM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Steel 0.276" (7.00mm)
Datasheet
 Datasheet
EDA/CAD Models
9774070960R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
0.130" (3.30mm)
Mfr
Diameter - Outside
0.236" (5.99mm)
Series
Between Board Height
0.276" (7.00mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Length - Overall
0.331" (8.40mm)
Part Status
Active
Features
Surface Mount
Type
Material
Threaded/Unthreaded
Unthreaded
Plating
Tin
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 196
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,37000 Kč38,37 Kč
1036,85200 Kč368,52 Kč
5032,36780 Kč1 618,39 Kč
10030,11530 Kč3 011,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50022,94314 Kč11 471,57 Kč
Manufacturers Standard Package
Unit Price without VAT:38,37000 Kč
Unit Price with VAT:46,42770 Kč