Round Spacer Threaded Steel 0.236" (6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9774060982R

DigiKey Part Number
732-9774060982RTR-ND - Tape & Reel (TR)
732-9774060982RCT-ND - Cut Tape (CT)
732-9774060982RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9774060982R
Description
ROUND SPACER STEEL 6MM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Round Spacer Threaded Steel 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
9774060982R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Swage
Screw, Thread Size
-
Diameter - Inside
0.205" (5.20mm)
Diameter - Outside
0.323" (8.20mm)
Between Board Height
0.236" (6.00mm)
Length - Overall
-
Features
-
Material
Plating
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 393
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,28000 Kč35,28 Kč
1033,51300 Kč335,13 Kč
5031,16100 Kč1 558,05 Kč
10028,80930 Kč2 880,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50024,27032 Kč12 135,16 Kč
1 00022,01262 Kč22 012,62 Kč
Manufacturers Standard Package
Unit Price without VAT:35,28000 Kč
Unit Price with VAT:42,68880 Kč