9774050951R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9774050951R
9774050951R
9774050951R

9774050951R

DigiKey Part Number
732-7098-2-ND - Tape & Reel (TR)
732-7098-1-ND - Cut Tape (CT)
732-7098-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9774050951R
Description
ROUND SPACER STEEL 5MM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Steel 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
9774050951R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.107" (2.72mm)
Diameter - Outside
0.201" (5.10mm)
Between Board Height
0.197" (5.00mm)
Length - Overall
0.252" (6.40mm)
Features
Surface Mount
Material
Plating
Tin
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37 173
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,04000 Kč21,04 Kč
1020,39300 Kč203,93 Kč
5017,66380 Kč883,19 Kč
10016,41400 Kč1 641,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
45014,77264 Kč6 647,69 Kč
90011,86686 Kč10 680,17 Kč
Manufacturers Standard Package
Unit Price without VAT:21,04000 Kč
Unit Price with VAT:25,45840 Kč