
9774045151R | |
|---|---|
DigiKey Part Number | 732-7093-2-ND - Tape & Reel (TR) 732-7093-1-ND - Cut Tape (CT) 732-7093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9774045151R |
Description | ROUND STANDOFF M2.5 STEEL |
Customer Reference | |
Detailed Description | Round Standoff Threaded M2.5 Steel |
Datasheet | Datasheet |
EDA/CAD Models | 9774045151R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | - | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.201" (5.10mm) | |
Between Board Height | - | |
Length - Overall | - | |
Features | Surface Mount | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,47000 Kč | 29,47 Kč |
| 10 | 27,91200 Kč | 279,12 Kč |
| 50 | 24,43900 Kč | 1 221,95 Kč |
| 100 | 22,69190 Kč | 2 269,19 Kč |
| 250 | 20,73424 Kč | 5 183,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 16,00853 Kč | 11 205,97 Kč |
| Unit Price without VAT: | 29,47000 Kč |
|---|---|
| Unit Price with VAT: | 35,65870 Kč |










