
9774040982R | |
|---|---|
DigiKey Part Number | 732-9774040982RTR-ND - Tape & Reel (TR) 732-9774040982RCT-ND - Cut Tape (CT) 732-9774040982RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9774040982R |
Description | ROUND SPACER STEEL 4MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9774040982R Models |
Category | Gender Female, Swage |
Mfr | Diameter - Inside 0.177" (4.50mm) |
Series | Diameter - Outside 0.323" (8.20mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Between Board Height 0.157" (4.00mm) |
Part Status Active | Length - Overall 0.213" (5.40mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Plating Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,53000 Kč | 32,53 Kč |
| 10 | 30,90800 Kč | 309,08 Kč |
| 50 | 28,73880 Kč | 1 436,94 Kč |
| 100 | 26,56990 Kč | 2 656,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 22,15063 Kč | 15 505,44 Kč |
| 1 400 | 20,09010 Kč | 28 126,14 Kč |
| Unit Price without VAT: | 32,53000 Kč |
|---|---|
| Unit Price with VAT: | 39,36130 Kč |



