




9774040951R | |
|---|---|
DigiKey Part Number | 732-7091-2-ND - Tape & Reel (TR) 732-7091-1-ND - Cut Tape (CT) 732-7091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9774040951R |
Description | ROUND SPACER STEEL 4MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9774040951R Models |
Category | Diameter - Inside 0.107" (2.72mm) |
Mfr | Diameter - Outside 0.201" (5.10mm) |
Series | Between Board Height 0.157" (4.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Length - Overall 0.213" (5.40mm) |
Part Status Active | Features Surface Mount |
Type | Material |
Threaded/Unthreaded Unthreaded | Plating Tin |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,06000 Kč | 21,06 Kč |
| 10 | 20,41800 Kč | 204,18 Kč |
| 50 | 17,68540 Kč | 884,27 Kč |
| 100 | 16,43410 Kč | 1 643,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 12,54160 Kč | 8 779,12 Kč |
| Unit Price without VAT: | 21,06000 Kč |
|---|---|
| Unit Price with VAT: | 25,48260 Kč |












