Round Standoff Threaded M3x0.5 Steel 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Standoff Threaded M3x0.5 Steel 0.157" (4.00mm)
9774040360R
9774040360R

9774040360R

DigiKey Part Number
732-5271-2-ND - Tape & Reel (TR)
732-5271-1-ND - Cut Tape (CT)
732-5271-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9774040360R
Description
ROUND STANDOFF M3X0.5 STEEL 4MM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded M3x0.5 Steel 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
9774040360R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.236" (5.99mm)
Series
Between Board Height
0.157" (4.00mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Length - Overall
0.213" (5.40mm)
Part Status
Active
Features
Surface Mount
Type
Material
Threaded/Unthreaded
Threaded
Plating
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39 152
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,71000 Kč36,71 Kč
1033,84800 Kč338,48 Kč
5031,36660 Kč1 568,33 Kč
10026,90360 Kč2 690,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75022,77115 Kč17 078,36 Kč
Manufacturers Standard Package
Unit Price without VAT:36,71000 Kč
Unit Price with VAT:44,41910 Kč