Round Spacer Unthreaded Steel 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9774030982R

DigiKey Part Number
732-9774030982RTR-ND - Tape & Reel (TR)
732-9774030982RCT-ND - Cut Tape (CT)
732-9774030982RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9774030982R
Description
ROUND SPACER STEEL 3MM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Steel 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
9774030982R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Swage
Screw, Thread Size
-
Diameter - Inside
0.177" (4.50mm)
Diameter - Outside
0.323" (8.20mm)
Between Board Height
0.118" (3.00mm)
Length - Overall
0.173" (4.40mm)
Features
-
Material
Plating
Tin
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 632
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,50000 Kč31,50 Kč
1029,92200 Kč299,22 Kč
5027,82240 Kč1 391,12 Kč
10025,72260 Kč2 572,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
90021,66993 Kč19 502,94 Kč
1 80019,65413 Kč35 377,43 Kč
Manufacturers Standard Package
Unit Price without VAT:31,50000 Kč
Unit Price with VAT:38,11500 Kč