
9774030982R | |
|---|---|
DigiKey Part Number | 732-9774030982RTR-ND - Tape & Reel (TR) 732-9774030982RCT-ND - Cut Tape (CT) 732-9774030982RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9774030982R |
Description | ROUND SPACER STEEL 3MM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9774030982R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Swage | |
Screw, Thread Size | - | |
Diameter - Inside | 0.177" (4.50mm) | |
Diameter - Outside | 0.323" (8.20mm) | |
Between Board Height | 0.118" (3.00mm) | |
Length - Overall | 0.173" (4.40mm) | |
Features | - | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,58000 Kč | 31,58 Kč |
| 10 | 29,99600 Kč | 299,96 Kč |
| 50 | 27,89120 Kč | 1 394,56 Kč |
| 100 | 25,78630 Kč | 2 578,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 20,36588 Kč | 18 329,29 Kč |
| 1 800 | 18,47138 Kč | 33 248,48 Kč |
| Unit Price without VAT: | 31,58000 Kč |
|---|---|
| Unit Price with VAT: | 38,21180 Kč |



