Round Spacer Unthreaded Steel 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded Steel 0.118" (3.00mm)
97740xx943R_View2
9774030960R
9774030960R

9774030960R

DigiKey Part Number
732-7087-2-ND - Tape & Reel (TR)
732-7087-1-ND - Cut Tape (CT)
732-7087-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9774030960R
Description
ROUND SPACER STEEL 3MM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Steel 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
9774030960R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.130" (3.30mm)
Diameter - Outside
0.236" (5.99mm)
Between Board Height
0.118" (3.00mm)
Length - Overall
0.173" (4.39mm)
Features
Surface Mount
Material
Plating
Tin
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 461
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,64000 Kč38,64 Kč
1037,10300 Kč371,03 Kč
5032,58880 Kč1 629,44 Kč
10030,32110 Kč3 032,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80023,34321 Kč18 674,57 Kč
Manufacturers Standard Package
Unit Price without VAT:38,64000 Kč
Unit Price with VAT:46,75440 Kč