
9774030633R | |
|---|---|
DigiKey Part Number | 732-13691-2-ND - Tape & Reel (TR) 732-13691-1-ND - Cut Tape (CT) 732-13691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9774030633R |
Description | ROUND STANDOFF STEEL 3MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded Steel 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9774030633R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | - | |
Diameter - Inside | - | |
Diameter - Outside | 0.130" (3.30mm) | |
Between Board Height | 0.118" (3.00mm) | |
Features | - | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 19,63300 Kč | 196,33 Kč |
| 50 | 17,49140 Kč | 874,57 Kč |
| 100 | 15,34950 Kč | 1 534,95 Kč |
| 500 | 14,27864 Kč | 7 139,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 13,20774 Kč | 23 773,93 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |



