9774010633R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9774025633R

DigiKey Part Number
732-13690-2-ND - Tape & Reel (TR)
732-13690-1-ND - Cut Tape (CT)
732-13690-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9774025633R
Description
ROUND STANDOFF STEEL 2.50MM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded Steel 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
9774025633R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
-
Diameter - Inside
-
Diameter - Outside
0.130" (3.30mm)
Between Board Height
0.098" (2.50mm)
Length - Overall
0.126" (3.20mm)
Features
-
Material
Plating
Tin
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 779
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,47000 Kč21,47 Kč
1019,68200 Kč196,82 Kč
5017,53460 Kč876,73 Kč
10015,38760 Kč1 538,76 Kč
50014,31400 Kč7 157,00 Kč
1 00013,24045 Kč13 240,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 20011,27237 Kč24 799,21 Kč
Manufacturers Standard Package
Unit Price without VAT:21,47000 Kč
Unit Price with VAT:25,97870 Kč