




9774025151R | |
|---|---|
DigiKey Part Number | 732-7078-2-ND - Tape & Reel (TR) 732-7078-1-ND - Cut Tape (CT) 732-7078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9774025151R |
Description | RND STNDFF M2.5X0.45 STL 2.50MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M2.5x0.45 Steel 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9774025151R Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.201" (5.10mm) |
Series | Between Board Height 0.098" (2.50mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Length - Overall 0.154" (3.91mm) |
Part Status Active | Features Surface Mount |
Type | Material |
Threaded/Unthreaded Threaded | Plating Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,49000 Kč | 26,49 Kč |
| 10 | 25,38100 Kč | 253,81 Kč |
| 50 | 22,16940 Kč | 1 108,47 Kč |
| 100 | 20,41750 Kč | 2 041,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 15,83042 Kč | 15 038,90 Kč |
| Unit Price without VAT: | 26,49000 Kč |
|---|---|
| Unit Price with VAT: | 32,05290 Kč |












