97740xx943R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
97740xx943R
97740xx943R_View2

9774020960R

DigiKey Part Number
732-7075-2-ND - Tape & Reel (TR)
732-7075-1-ND - Cut Tape (CT)
732-7075-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9774020960R
Description
ROUND SPACER STEEL 2MM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Steel 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
9774020960R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.130" (3.30mm)
Diameter - Outside
0.236" (5.99mm)
Between Board Height
0.079" (2.00mm)
Length - Overall
0.134" (3.40mm)
Features
Surface Mount
Material
Plating
Tin
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 812
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,26000 Kč21,26 Kč
1020,60800 Kč206,08 Kč
5017,85040 Kč892,52 Kč
10016,58740 Kč1 658,74 Kč
50015,32440 Kč7 662,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 05011,99229 Kč12 591,90 Kč
Manufacturers Standard Package
Unit Price without VAT:21,26000 Kč
Unit Price with VAT:25,72460 Kč