Round Spacer Unthreaded Steel 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded Steel 0.079" (2.00mm)
97740xx943R_View2

9774020943R

DigiKey Part Number
732-10936-2-ND - Tape & Reel (TR)
732-10936-1-ND - Cut Tape (CT)
732-10936-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9774020943R
Description
ROUND SPACER STEEL 2MM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Steel 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
9774020943R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
0.089" (2.25mm)
Mfr
Diameter - Outside
0.171" (4.35mm)
Series
Between Board Height
0.079" (2.00mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Length - Overall
0.134" (3.40mm)
Part Status
Active
Features
Surface Mount
Type
Material
Threaded/Unthreaded
Unthreaded
Plating
Tin
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 677
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,31000 Kč17,31 Kč
1016,18400 Kč161,84 Kč
5015,03680 Kč751,84 Kč
10013,30580 Kč1 330,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 05010,97635 Kč11 525,17 Kč
Manufacturers Standard Package
Unit Price without VAT:17,31000 Kč
Unit Price with VAT:20,94510 Kč