
9774020360R | |
|---|---|
DigiKey Part Number | 732-13122-2-ND - Tape & Reel (TR) 732-13122-1-ND - Cut Tape (CT) 732-13122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9774020360R |
Description | ROUND SPACER M3 STEEL 2MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Threaded M3 Steel 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9774020360R Models |
Category | Gender Female, Female |
Mfr | Screw, Thread Size |
Series | Diameter - Outside 0.236" (6.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Between Board Height 0.079" (2.00mm) |
Part Status Active | Length - Overall 0.134" (3.40mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,67000 Kč | 40,67 Kč |
| 10 | 38,58300 Kč | 385,83 Kč |
| 50 | 34,36980 Kč | 1 718,49 Kč |
| 100 | 30,15710 Kč | 3 015,71 Kč |
| 500 | 28,05064 Kč | 14 025,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 050 | 25,32076 Kč | 26 586,80 Kč |
| Unit Price without VAT: | 40,67000 Kč |
|---|---|
| Unit Price with VAT: | 49,21070 Kč |










