Round Standoff Threaded M2.5x0.45 Steel 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Standoff Threaded M2.5x0.45 Steel 0.079" (2.00mm)
9774020151R
9774020151R

9774020151R

DigiKey Part Number
732-7072-2-ND - Tape & Reel (TR)
732-7072-1-ND - Cut Tape (CT)
732-7072-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9774020151R
Description
RND STANDOFF M2.5X0.45 STEEL 2MM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded M2.5x0.45 Steel 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
9774020151R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
-
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.201" (5.10mm)
Between Board Height
0.079" (2.00mm)
Length - Overall
0.134" (3.40mm)
Features
Surface Mount
Material
Plating
Tin
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 510
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
1025,55500 Kč255,55 Kč
5022,32080 Kč1 116,04 Kč
10020,55700 Kč2 055,70 Kč
50019,04518 Kč9 522,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 05016,10627 Kč16 911,58 Kč
Manufacturers Standard Package
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč