




9774015943R | |
|---|---|
DigiKey Part Number | 732-10937-2-ND - Tape & Reel (TR) 732-10937-1-ND - Cut Tape (CT) 732-10937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9774015943R |
Description | ROUND SPACER STEEL 1.50MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9774015943R Models |
Category | Diameter - Inside 0.089" (2.25mm) |
Mfr | Diameter - Outside 0.171" (4.35mm) |
Series | Between Board Height 0.059" (1.50mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Length - Overall 0.114" (2.90mm) |
Part Status Active | Features Surface Mount |
Type | Material |
Threaded/Unthreaded Unthreaded | Plating Tin |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,94000 Kč | 17,94 Kč |
| 10 | 16,78900 Kč | 167,89 Kč |
| 50 | 15,62080 Kč | 781,04 Kč |
| 100 | 13,80630 Kč | 1 380,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 11,41213 Kč | 13 694,56 Kč |
| Unit Price without VAT: | 17,94000 Kč |
|---|---|
| Unit Price with VAT: | 21,70740 Kč |




