Round Spacer Unthreaded Steel 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded Steel 0.059" (1.50mm)
97740xx943R_View2
9774015943R
9774015943R

9774015943R

DigiKey Part Number
732-10937-2-ND - Tape & Reel (TR)
732-10937-1-ND - Cut Tape (CT)
732-10937-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9774015943R
Description
ROUND SPACER STEEL 1.50MM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Steel 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
9774015943R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.089" (2.25mm)
Diameter - Outside
0.171" (4.35mm)
Between Board Height
0.059" (1.50mm)
Length - Overall
0.114" (2.90mm)
Features
Surface Mount
Material
Plating
Tin
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 238
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,10000 Kč18,10 Kč
1016,94500 Kč169,45 Kč
5015,76640 Kč788,32 Kč
10013,93510 Kč1 393,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 20010,91232 Kč13 094,78 Kč
Manufacturers Standard Package
Unit Price without VAT:18,10000 Kč
Unit Price with VAT:21,90100 Kč