
9774015633R | |
|---|---|
DigiKey Part Number | 732-13688-2-ND - Tape & Reel (TR) 732-13688-1-ND - Cut Tape (CT) 732-13688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9774015633R |
Description | ROUND STANDOFF STEEL 1.50MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded Steel 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9774015633R Models |
Category | Threaded/Unthreaded Threaded |
Mfr | Diameter - Outside 0.130" (3.30mm) |
Series | Between Board Height 0.059" (1.50mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Material |
Part Status Active | Plating Tin |
Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,27000 Kč | 21,27 Kč |
| 10 | 19,50000 Kč | 195,00 Kč |
| 50 | 17,37260 Kč | 868,63 Kč |
| 100 | 15,24540 Kč | 1 524,54 Kč |
| 500 | 14,18174 Kč | 7 090,87 Kč |
| 1 000 | 13,11811 Kč | 13 118,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,78864 Kč | 35 365,92 Kč |
| Unit Price without VAT: | 21,27000 Kč |
|---|---|
| Unit Price with VAT: | 25,73670 Kč |








