
9774015151RR | |
|---|---|
DigiKey Part Number | 732-9774015151RRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9774015151RR |
Description | ROUND STANDOFF M2.5 STEEL 1.50MM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M2.5 Steel 0.059" (1.50mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.138" (3.50mm) | |
Diameter - Outside | 0.201" (5.10mm) | |
Between Board Height | 0.059" (1.50mm) | |
Length - Overall | 0.114" (2.90mm) | |
Features | - | |
Material | ||
Plating | Tin | |
Color | Silver | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 16,51598 Kč | 19 819,18 Kč |
| Unit Price without VAT: | 16,51598 Kč |
|---|---|
| Unit Price with VAT: | 19,98434 Kč |




