
9774010982R | |
|---|---|
DigiKey Part Number | 732-9774010982RTR-ND - Tape & Reel (TR) 732-9774010982RCT-ND - Cut Tape (CT) 732-9774010982RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9774010982R |
Description | ROUND SPACER STEEL 1MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9774010982R Models |
Category | Gender Female, Swage |
Mfr | Diameter - Inside 0.177" (4.50mm) |
Series | Diameter - Outside 0.323" (8.20mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Between Board Height 0.039" (1.00mm) |
Part Status Active | Length - Overall 0.094" (2.40mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Plating Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,78000 Kč | 28,78 Kč |
| 10 | 27,34200 Kč | 273,42 Kč |
| 50 | 25,42280 Kč | 1 271,14 Kč |
| 100 | 23,50410 Kč | 2 350,41 Kč |
| 500 | 20,62608 Kč | 10 313,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 17,77195 Kč | 26 657,92 Kč |
| Unit Price without VAT: | 28,78000 Kč |
|---|---|
| Unit Price with VAT: | 34,82380 Kč |

