9774005243R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9774005243R

DigiKey Part Number
732-9774005243RTR-ND - Tape & Reel (TR)
732-9774005243RCT-ND - Cut Tape (CT)
732-9774005243RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9774005243R
Description
WA-SMSI SMT STEEL SPACER M2 INTE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
9774005243R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26 452
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
1017,47000 Kč174,70 Kč
10016,58840 Kč1 658,84 Kč
25015,68552 Kč3 921,38 Kč
50014,80360 Kč7 401,80 Kč
1 00012,99776 Kč12 997,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,99783 Kč38 993,49 Kč
Manufacturers Standard Package
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč