97730256330R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97730606330R

DigiKey Part Number
732-13686-2-ND - Tape & Reel (TR)
732-13686-1-ND - Cut Tape (CT)
732-13686-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
97730606330R
Description
ROUND STANDOFF M1.6 STEEL 6MM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded M1.6 Steel 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
97730606330R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Blank
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.130" (3.30mm)
Between Board Height
0.236" (6.00mm)
Length - Overall
0.236" (6.00mm)
Features
-
Material
Plating
Tin
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 713
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,33000 Kč18,33 Kč
1016,87200 Kč168,72 Kč
5015,01840 Kč750,92 Kč
10013,16460 Kč1 316,46 Kč
50012,24804 Kč6 124,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 10010,19836 Kč11 218,20 Kč
Manufacturers Standard Package
Unit Price without VAT:18,33000 Kč
Unit Price with VAT:22,17930 Kč