
97730506332R | |
|---|---|
DigiKey Part Number | 732-13697-2-ND - Tape & Reel (TR) 732-13697-1-ND - Cut Tape (CT) 732-13697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 97730506332R |
Description | ROUND STANDOFF STEEL 5MM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded Steel 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 97730506332R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | - | |
Diameter - Inside | - | |
Diameter - Outside | 0.130" (3.30mm) | |
Between Board Height | 0.197" (5.00mm) | |
Features | - | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,33000 Kč | 18,33 Kč |
| 10 | 16,87200 Kč | 168,72 Kč |
| 50 | 15,01840 Kč | 750,92 Kč |
| 100 | 13,16460 Kč | 1 316,46 Kč |
| 500 | 12,24804 Kč | 6 124,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 10,19837 Kč | 13 257,88 Kč |
| Unit Price without VAT: | 18,33000 Kč |
|---|---|
| Unit Price with VAT: | 22,17930 Kč |







