
97730456330R | |
|---|---|
DigiKey Part Number | 732-13684-2-ND - Tape & Reel (TR) 732-13684-1-ND - Cut Tape (CT) 732-13684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 97730456330R |
Description | ROUND STANDOFF M1.6 STEEL 4.50MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M1.6 Steel 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 97730456330R Models |
Category | Gender Female, Blank |
Mfr | Screw, Thread Size |
Series | Diameter - Outside 0.130" (3.30mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Between Board Height 0.177" (4.50mm) |
Part Status Active | Length - Overall 0.177" (4.50mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,35000 Kč | 18,35 Kč |
| 10 | 16,89300 Kč | 168,93 Kč |
| 50 | 15,03680 Kč | 751,84 Kč |
| 100 | 13,18070 Kč | 1 318,07 Kč |
| 500 | 12,26304 Kč | 6 131,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 10,77812 Kč | 15 089,37 Kč |
| Unit Price without VAT: | 18,35000 Kč |
|---|---|
| Unit Price with VAT: | 22,20350 Kč |


