
97730356330R | |
|---|---|
DigiKey Part Number | 732-13682-2-ND - Tape & Reel (TR) 732-13682-1-ND - Cut Tape (CT) 732-13682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 97730356330R |
Description | ROUND STANDOFF M1.6 STEEL 3.50MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M1.6 Steel 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 97730356330R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Blank | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.130" (3.30mm) | |
Between Board Height | 0.138" (3.50mm) | |
Features | - | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 17,00800 Kč | 170,08 Kč |
| 50 | 15,13960 Kč | 756,98 Kč |
| 100 | 13,27070 Kč | 1 327,07 Kč |
| 500 | 12,34682 Kč | 6 173,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 10,96597 Kč | 19 738,75 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |

