



9771080360R | |
|---|---|
DigiKey Part Number | 732-5262-2-ND - Tape & Reel (TR) 732-5262-1-ND - Cut Tape (CT) 732-5262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9771080360R |
Description | ROUND STANDOFF M3X0.5 STEEL 8MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3x0.5 Steel 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9771080360R Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.236" (5.99mm) |
Series | Between Board Height 0.315" (8.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Length - Overall 0.551" (14.00mm) |
Part Status Active | Features Surface Mount |
Type | Material |
Threaded/Unthreaded Threaded | Plating Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,21000 Kč | 39,21 Kč |
| 10 | 36,85200 Kč | 368,52 Kč |
| 50 | 33,61900 Kč | 1 680,95 Kč |
| 100 | 28,63460 Kč | 2 863,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 24,52505 Kč | 4 905,01 Kč |
| Unit Price without VAT: | 39,21000 Kč |
|---|---|
| Unit Price with VAT: | 47,44410 Kč |


