



9771060360R | |
|---|---|
DigiKey Part Number | 732-5260-2-ND - Tape & Reel (TR) 732-5260-1-ND - Cut Tape (CT) 732-5260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9771060360R |
Description | ROUND STANDOFF M3X0.5 STEEL 6MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3x0.5 Steel 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9771060360R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | - | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.472" (12.00mm) | |
Features | Surface Mount | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 37,10300 Kč | 371,03 Kč |
| 50 | 33,84880 Kč | 1 692,44 Kč |
| 100 | 28,83030 Kč | 2 883,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 23,10130 Kč | 6 930,39 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |


