Hex Standoff Threaded M6 Steel 3.150" (80.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M6 Steel 3.150" (80.00mm)
971800611
971800611

971800611

DigiKey Part Number
732-10517-ND
Manufacturer
Manufacturer Product Number
971800611
Description
HEX STANDOFF M6 STEEL 80MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M6 Steel 3.150" (80.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.394" (10.01mm) Hex
Between Board Height
3.150" (80.00mm)
Length - Overall
3.543" (90.00mm)
Features
-
Material
Plating
Zinc
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 739
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
163,83000 Kč63,83 Kč
556,73600 Kč283,68 Kč
1052,01200 Kč520,12 Kč
5049,64760 Kč2 482,38 Kč
10044,91260 Kč4 491,26 Kč
Manufacturers Standard Package
Unit Price without VAT:63,83000 Kč
Unit Price with VAT:77,23430 Kč