



971800321 | |
|---|---|
DigiKey Part Number | 732-10515-ND |
Manufacturer | |
Manufacturer Product Number | 971800321 |
Description | HEX STANDOFF M3X0.5 STEEL 80MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Steel 3.150" (80.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 3.150" (80.00mm) | |
Length - Overall | 3.386" (86.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,45000 Kč | 21,45 Kč |
| 50 | 19,00940 Kč | 950,47 Kč |
| 100 | 17,41600 Kč | 1 741,60 Kč |
| 500 | 15,03510 Kč | 7 517,55 Kč |
| Unit Price without VAT: | 21,45000 Kč |
|---|---|
| Unit Price with VAT: | 25,95450 Kč |


