



971750581 | |
|---|---|
DigiKey Part Number | 732-10514-ND |
Manufacturer | |
Manufacturer Product Number | 971750581 |
Description | HEX STANDOFF M5 STEEL 75MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M5 Steel 2.953" (75.00mm) |
Datasheet | Datasheet |
Category | Gender Male, Female |
Mfr | Screw, Thread Size |
Series | Diameter - Outside 0.315" (8.00mm) Hex |
Packaging Bulk | Between Board Height 2.953" (75.00mm) |
Part Status Active | Length - Overall 3.346" (85.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 50 | 47,28740 Kč | 2 364,37 Kč |
| 100 | 43,33990 Kč | 4 333,99 Kč |
| 500 | 37,43944 Kč | 18 719,72 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |




