
971700581 | |
|---|---|
DigiKey Part Number | 732-10512-ND |
Manufacturer | |
Manufacturer Product Number | 971700581 |
Description | HEX STANDOFF M5 STEEL 70MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M5 Steel 2.756" (70.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 971700581 Models |
Category | Gender Male, Female |
Mfr | Screw, Thread Size |
Series | Diameter - Outside 0.315" (8.00mm) Hex |
Packaging Bulk | Between Board Height 2.756" (70.00mm) |
Part Status Active | Length - Overall 3.150" (80.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 50 | 30,74100 Kč | 1 537,05 Kč |
| 100 | 28,15830 Kč | 2 815,83 Kč |
| 500 | 24,33668 Kč | 12 168,34 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |



