
971700321 | |
|---|---|
DigiKey Part Number | 732-10510-ND |
Manufacturer | |
Manufacturer Product Number | 971700321 |
Description | HEX STANDOFF M3X0.5 STEEL 70MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Steel 2.756" (70.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 2.756" (70.00mm) | |
Length - Overall | 2.992" (76.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 27,80100 Kč | 278,01 Kč |
| 50 | 25,47900 Kč | 1 273,95 Kč |
| 100 | 24,33040 Kč | 2 433,04 Kč |
| 250 | 22,01264 Kč | 5 503,16 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |











