



971600611 | |
---|---|
DigiKey Part Number | 732-10507-ND |
Manufacturer | |
Manufacturer Product Number | 971600611 |
Description | HEX STANDOFF M6 STEEL 60MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M6 Steel 2.362" (60.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.394" (10.01mm) Hex | |
Between Board Height | 2.362" (60.00mm) | |
Length - Overall | 2.756" (70.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 40,41000 Kč | 40,41 Kč |
50 | 35,88180 Kč | 1 794,09 Kč |
100 | 32,88220 Kč | 3 288,22 Kč |
500 | 28,40170 Kč | 14 200,85 Kč |
Unit Price without VAT: | 40,41000 Kč |
---|---|
Unit Price with VAT: | 48,89610 Kč |