



971600321 | |
|---|---|
DigiKey Part Number | 732-10504-ND |
Manufacturer | |
Manufacturer Product Number | 971600321 |
Description | HEX STANDOFF M3X0.5 STEEL 60MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Steel 2.362" (60.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 971600321 Models |
Category | Gender Male, Female |
Mfr | Screw, Thread Size |
Series | Diameter - Outside 0.217" (5.50mm) Hex |
Packaging Bulk | Between Board Height 2.362" (60.00mm) |
Part Status Active | Length - Overall 2.598" (66.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 50 | 23,05580 Kč | 1 152,79 Kč |
| 100 | 21,12400 Kč | 2 112,40 Kč |
| 500 | 18,24726 Kč | 9 123,63 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |



