
971500365 | |
|---|---|
DigiKey Part Number | 732-13099-ND |
Manufacturer | |
Manufacturer Product Number | 971500365 |
Description | HEX STANDOFF M3 POLYAMIDE 50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Polyamide 1.969" (50.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 1.969" (50.00mm) | |
Length - Overall | 2.283" (58.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,20000 Kč | 35,20 Kč |
| 10 | 33,30700 Kč | 333,07 Kč |
| 50 | 29,67860 Kč | 1 483,93 Kč |
| 100 | 26,03960 Kč | 2 603,96 Kč |
| 250 | 24,22112 Kč | 6 055,28 Kč |
| 500 | 23,00256 Kč | 11 501,28 Kč |
| Unit Price without VAT: | 35,20000 Kč |
|---|---|
| Unit Price with VAT: | 42,59200 Kč |






