
971450324 | |
|---|---|
DigiKey Part Number | 732-12978-ND |
Manufacturer | |
Manufacturer Product Number | 971450324 |
Description | HEX STANDOFF M3 BRASS 45MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Brass 1.772" (45.00mm) Silver |
Datasheet | Datasheet |
EDA/CAD Models | 971450324 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 1.772" (45.00mm) | |
Length - Overall | 2.087" (53.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 49,63900 Kč | 496,39 Kč |
| 25 | 44,20480 Kč | 1 105,12 Kč |
| 50 | 38,80440 Kč | 1 940,22 Kč |
| 100 | 36,07460 Kč | 3 607,46 Kč |
| 300 | 34,28973 Kč | 10 286,92 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |



