



971450321 | |
|---|---|
DigiKey Part Number | 732-10487-ND |
Manufacturer | |
Manufacturer Product Number | 971450321 |
Description | HEX STANDOFF M3X0.5 STEEL 45MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Steel 1.772" (45.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 1.772" (45.00mm) | |
Length - Overall | 2.402" (61.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 50 | 15,32020 Kč | 766,01 Kč |
| 100 | 14,03090 Kč | 1 403,09 Kč |
| 500 | 13,40512 Kč | 6 702,56 Kč |
| 800 | 12,13528 Kč | 9 708,22 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |







