
971400611 | |
|---|---|
DigiKey Part Number | 732-10486-ND |
Manufacturer | |
Manufacturer Product Number | 971400611 |
Description | HEX STANDOFF M6 STEEL 40MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M6 Steel 1.575" (40.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.394" (10.01mm) Hex | |
Between Board Height | 1.575" (40.00mm) | |
Length - Overall | 1.969" (50.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 34,01700 Kč | 340,17 Kč |
| 50 | 31,20300 Kč | 1 560,15 Kč |
| 100 | 29,79410 Kč | 2 979,41 Kč |
| 250 | 26,95136 Kč | 6 737,84 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |






