
971400477 | |
|---|---|
DigiKey Part Number | 732-13164-ND |
Manufacturer | |
Manufacturer Product Number | 971400477 |
Description | HEX STANDOFF M4 SS 40MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Stainless Steel 1.575" (40.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.276" (7.00mm) Hex | |
Between Board Height | 1.575" (40.00mm) | |
Length - Overall | 1.890" (48.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,66000 Kč | 46,66 Kč |
| 10 | 44,32600 Kč | 443,26 Kč |
| 50 | 39,46460 Kč | 1 973,23 Kč |
| 100 | 34,64450 Kč | 3 464,45 Kč |
| 250 | 32,20736 Kč | 8 051,84 Kč |
| 500 | 30,61386 Kč | 15 306,93 Kč |
| Unit Price without VAT: | 46,66000 Kč |
|---|---|
| Unit Price with VAT: | 56,45860 Kč |




