
971400471 | |
|---|---|
DigiKey Part Number | 732-10482-ND |
Manufacturer | |
Manufacturer Product Number | 971400471 |
Description | HEX STANDOFF M4X0.7 STEEL 40MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Steel 1.575" (40.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.276" (7.01mm) Hex | |
Between Board Height | 1.575" (40.00mm) | |
Length - Overall | 1.890" (48.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,89000 Kč | 17,89 Kč |
| 10 | 15,83300 Kč | 158,33 Kč |
| 50 | 14,49340 Kč | 724,67 Kč |
| 100 | 13,83810 Kč | 1 383,81 Kč |
| 500 | 12,50856 Kč | 6 254,28 Kč |
| Unit Price without VAT: | 17,89000 Kč |
|---|---|
| Unit Price with VAT: | 21,64690 Kč |







