
971400366 | |
|---|---|
DigiKey Part Number | 732-12825-ND |
Manufacturer | |
Manufacturer Product Number | 971400366 |
Description | HEX STANDOFF M3 ALUMINUM 40MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Aluminum 1.575" (40.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 1.575" (40.00mm) | |
Length - Overall | 1.811" (46.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 35,82300 Kč | 358,23 Kč |
| 25 | 31,90840 Kč | 797,71 Kč |
| 50 | 27,99880 Kč | 1 399,94 Kč |
| 100 | 26,04380 Kč | 2 604,38 Kč |
| 300 | 24,73423 Kč | 7 420,27 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |




