WA-SPAIE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

971400365

DigiKey Part Number
732-13094-ND
Manufacturer
Manufacturer Product Number
971400365
Description
HEX STANDOFF M3 POLYAMIDE 40MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3 Polyamide 1.575" (40.00mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (6.00mm) Hex
Between Board Height
1.575" (40.00mm)
Length - Overall
1.890" (48.00mm)
Features
-
Material
Plating
-
Color
Black
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 398
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
135,57000 Kč35,57 Kč
1033,65900 Kč336,59 Kč
5029,99200 Kč1 499,60 Kč
10026,31460 Kč2 631,46 Kč
25024,47696 Kč6 119,24 Kč
50023,24552 Kč11 622,76 Kč
Unit Price without VAT:35,57000 Kč
Unit Price with VAT:43,03970 Kč