
971400327 | |
|---|---|
DigiKey Part Number | 732-13163-ND |
Manufacturer | |
Manufacturer Product Number | 971400327 |
Description | HEX STANDOFF M3 SS 40MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Stainless Steel 1.575" (40.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 1.575" (40.00mm) | |
Length - Overall | 1.811" (46.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,15000 Kč | 47,15 Kč |
| 10 | 44,79400 Kč | 447,94 Kč |
| 50 | 39,88140 Kč | 1 994,07 Kč |
| 100 | 35,01040 Kč | 3 501,04 Kč |
| 250 | 32,54752 Kč | 8 136,88 Kč |
| 500 | 30,93718 Kč | 15 468,59 Kč |
| Unit Price without VAT: | 47,15000 Kč |
|---|---|
| Unit Price with VAT: | 57,05150 Kč |




