Hex Standoff Threaded M6 Steel 1.378" (35.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M6 Steel 1.378" (35.00mm)
971350611
971350611

971350611

DigiKey Part Number
732-10479-ND
Manufacturer
Manufacturer Product Number
971350611
Description
HEX STANDOFF M6 STEEL 35MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M6 Steel 1.378" (35.00mm)
Datasheet
 Datasheet
EDA/CAD Models
971350611 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.394" (10.01mm) Hex
Between Board Height
1.378" (35.00mm)
Length - Overall
1.772" (45.00mm)
Features
-
Material
Plating
Zinc
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 245
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137,17000 Kč37,17 Kč
1033,09300 Kč330,93 Kč
5030,34220 Kč1 517,11 Kč
10028,95620 Kč2 895,62 Kč
30026,18450 Kč7 855,35 Kč
Manufacturers Standard Package
Unit Price without VAT:37,17000 Kč
Unit Price with VAT:44,97570 Kč