971350581
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
971350581
971350581
971350581

971350581

DigiKey Part Number
732-10478-ND
Manufacturer
Manufacturer Product Number
971350581
Description
HEX STANDOFF M5 STEEL 35MM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M5 Steel 1.378" (35.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.315" (8.00mm) Hex
Between Board Height
1.378" (35.00mm)
Length - Overall
1.693" (43.00mm)
Features
-
Material
Plating
Zinc
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 653
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,21000 Kč28,21 Kč
1025,07100 Kč250,71 Kč
5022,96140 Kč1 148,07 Kč
10021,93830 Kč2 193,83 Kč
25019,85436 Kč4 963,59 Kč
Manufacturers Standard Package
Unit Price without VAT:28,21000 Kč
Unit Price with VAT:34,13410 Kč